ROHM, DTD114GCT116 NPN Resistor-equipped Transistor, 500 mA 50 V Ratio Of 10 kΩ, 3-Pin SOT-23

  • RS-artikelnummer 146-7075
  • Tillv. art.nr DTD114GCT116
  • Tillverkare / varumärke ROHM
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Dual Resistor Digital NPN Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifikationer
Attribute Value
Transistor Type NPN
Number of Elements per Chip 1
Maximum Continuous Collector Current 500 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 10 kΩ
Mounting Type Surface Mount
Base-Emitter Resistor 10kΩ
Package Type SOT-23
Pin Count 3
Minimum DC Current Gain 56
Maximum Power Dissipation 200 mW
Transistor Configuration Single
Maximum Collector Emitter Saturation Voltage 0.3 V
Maximum Emitter Base Voltage 5 V
Configuration Single
Length 3.1mm
Maximum Operating Temperature +150 °C
Width 1.5mm
Height 1.15mm
Dimensions 3.1 x 1.5 x 1.15mm
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each (On a Reel of 3000)
0,414 kr
(exkl. moms)
0,518 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
3000 +
0,414 kr
1 242,00 kr
Nästa dag-leverans inte möjlig
Related Products
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...