Testo 110 Digital Thermometer, 1 Input Recording With SYS Calibration

  • RS-artikelnummer 518-5128
  • Tillv. art.nr 0560 1108
  • Tillverkare / varumärke Testo
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): CN
Produktdetaljer

Testo 110 Thermometer

High accuracy instrument using NTC thermistor sensors for measurement in °C and °F
Accuracy and response complies with the ’Food Hygiene Regulations’
Min/ Max readings on a clear 2 line backlit display
User-adjustable audible alarm limits aid in temperature control
Compatible with the Testo Radio Probe System to provide cable free temperature probe
Print out readings on-site with the optional Testo infra red printer
TopSafe protective case (optional) guards against damage from impact, moisture and dirt

Note

Probes are available separately see "Accessories for Hand Held Digital Thermometers"

Supplied with

9V PP3 alkaline battery and instructions

Specifikationer
Attribute Value
Absolute Maximum Temperature Measurement +150°C
Calibrated SYSCAL
Thermometer Type Recording
Application Multipurpose
Best Accuracy ±0.3 °C
Number of Temperature Inputs 1
Resolution 0.1 °C
Data Storage Yes
Length 182mm
Width 64mm
Height 40mm
Dimensions 182 x 64 x 40mm
Minimum/Maximum Recordings Yes
Battery Type 9V
Weight 171g
Model Number p Testo 110
9 I lager för leverans inom 3-5 arbetsdagar
Pris (ex. moms) Each
1 593,32 kr
(exkl. moms)
1 991,65 kr
(inkl. moms)
Enheter
Per unit
1 +
1 593,32 kr
Nästa dag-leverans inte möjlig
Related Products
BacklightDisplay holdOptional auto power off after 12 minutesLow ...
Description:
BacklightDisplay holdOptional auto power off after 12 minutesLow battery indicationSet up retention (when switched on the last settings used are displayed)K-type thermocouple based industrial thermometersDesigned to suit a wide variety of process, industrial and HVAC applicationsThese instruments can be calibrated ...
Digitron's 2006T Type T thermocouple based thermometer has ...
Description:
Digitron's 2006T Type T thermocouple based thermometer has been designed specifically for the food industry. Meeting the UK and International food hygiene guidelines. BacklightDisplay holdOptional auto power off after 12 minutesLow battery indicationSet up retention (when switched on the last ...
BacklightDisplay holdOptional auto power off after 12 minutesLow ...
Description:
BacklightDisplay holdOptional auto power off after 12 minutesLow battery indicationSet up retention (when switched on the last settings used are displayed)K-type thermocouple based industrial thermometersDesigned to suit a wide variety of process, industrial and HVAC applicationsDual input°C/°F ...
Pocket sized food thermometerLEDs for error free indication ...
Description:
Pocket sized food thermometerLEDs for error free indication of frozen, chilled and cooked temperatureLarge LCD for clear readingsAccuracy meets all food hygiene regulations400 hours minimum battery lifeAuto switch off for power saving.