ADSP-BF561SBBZ600 Analog Devices ADSP-BF561, 16bit Digital Signal Processor DSP 600MHz 328 kB SRAM 297-Pin PBGA

  • RS-artikelnummer 183-2292
  • Tillv. art.nr ADSP-BF561SBBZ600
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): TW
Produktdetaljer

The Blackfin® Processor family expands the performance envelope with the ADSP-BF561. With two high performance Blackfin Processor cores, flexible cache architecture, enhanced DMA subsystem, and Dynamic Power Management (DPM) functionality, the ADSP-BF561 can support complex control and signal processing tasks while maintaining extremely high data throughput. The ADSP-BF561 is a functional extension of the popular Blackfin Processor family and is ideally suited for a broad range of industrial, instrumentation, medical, and consumer appliance applications—allowing for scalability based upon the required data bandwidth and mix of control, plus signal processing needed in the end product

Specifikationer
Attribute Value
Maximum Frequency 600MHz
Series ADSP-BF561
Data Bus Width 16bit
RAM Size 32 kB
Instruction Set Architecture RISC
Program Memory Size 328 kB
Program Memory Type SRAM
Numeric and Arithmetic Format ALU
Mounting Type Surface Mount
Package Type PBGA
Pin Count 297
Typical Operating Supply Voltage 3.3 V
Number of UART Channels 1
Length 27.2mm
Width 24.2mm
Minimum Operating Temperature -40 °C
Dimensions 27.2 x 24.2 x 1.93mm
Number of SPI Channels 1
Number of Timers 1
Height 1.93mm
Timer Resolution 32bit
Maximum Operating Temperature +85 °C
40 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tray of 40)
458,863 kr
(exkl. moms)
573,579 kr
(inkl. moms)
Enheter
Per unit
Per Tray*
40 +
458,863 kr
18 354,52 kr
Related Products
The dsPIC33F Digital Signal Controllers offer the performance ...
Description:
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.dsPIC33F DSCs ...
dsPIC33EPXXGS50X is a SMPS & Digital Power Conversion ...
Description:
dsPIC33EPXXGS50X is a SMPS & Digital Power Conversion Digital Signal Controller. These devices offer features supporting common, multi-loop digital switch-mode power supplies (SMPS) and other digital power-conversion applications. Operating Conditions:3.0V to 3.6V, -40°C to +85°C, DC to 70 MIPS3.0V to ...
dsPIC33FJXXGSXXX SMPS & Digital Power Conversion 16-bit Digital ...
Description:
dsPIC33FJXXGSXXX SMPS & Digital Power Conversion 16-bit Digital Signal Controller. These devices offer features supporting common, multi-loop digital switch-mode power supplies (SMPS) and other digital power-conversion applications such as:AC to DC Converters DC to DC Converters Power Factor correction ...
The dsPIC33F Digital Signal Controllers offer the performance ...
Description:
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.dsPIC33F DSCs ...