ADSP-2185MKSTZ-300 Analog Devices ADSP-21xx, 16bit DSP 75MHz RAM 100-Pin LQFP 80 kB,

  • RS-artikelnummer 158-0582
  • Tillv. art.nr ADSP-2185MKSTZ-300
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): TW
Produktdetaljer

Digital Signal Processors (DSP), Analog Devices

Specifikationer
Attribute Value
Maximum Frequency 75MHz
Series ADSP-21xx
Device Million Instructions per Second 75MIPS
Data Bus Width 16bit
RAM Size 80 kB
Instruction Set Architecture Enhanced Harvard
Program Memory Type RAM
Numeric and Arithmetic Format Fixed Point
Mounting Type Surface Mount
Package Type LQFP
Pin Count 100
Typical Operating Supply Voltage 2.5 V, 3.3 V
Height 1.4mm
Width 14mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Dimensions 14 x 14 x 1.4mm
Length 14mm
Tillfälligt slut i lager – restorder för leverans 2020-05-15
Pris (ex. moms) Each (In a Tray of 90)
224,99 kr
(exkl. moms)
281,24 kr
(inkl. moms)
Enheter
Per unit
Per Tray*
90 - 180
224,99 kr
20 249,10 kr
270 - 360
218,91 kr
19 701,90 kr
450 - 810
213,149 kr
19 183,41 kr
900 - 2160
207,683 kr
18 691,47 kr
2250 +
202,492 kr
18 224,28 kr