10-Bit Dual Taper Digital Potentiometers

  • RS-artikelnummer 190-6897
  • Tillv. art.nr MAX5496ETE+
  • Tillverkare / varumärke Maxim Integrated
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Wiper Position Stored in Nonvolatile Memory and Recalled Upon Power-Up16-Pin, 5mm x 5mm x 0.8mm TQFN Package35ppm/°C End-to-End Resistance Temperature Coefficient5ppm/°C Ratiometric Temperature Coefficient10kΩ and 50kΩ End-to-End Resistor Values3-Wire SPI-Compatible Serial InterfaceReliability (TA = +85°C)50,000 Wiper Store Cycles50 Years Wiper Data Retention 1.5μA (max) Standby CurrentSingle +2.7V to +5.25V Supply OperationDual ±2.5V Supply Operation ApplicationsGain and Offset AdjustmentLCD Contrast AdjustmentLow-Drift Programmable-Gain AmplifiersMechanical Potentiometer ReplacementPressure SensorsVolume Control

480 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
64,31 kr
(exkl. moms)
80,39 kr
(inkl. moms)
Enheter
Per unit
1 - 9
64,31 kr
10 - 24
63,07 kr
25 +
61,94 kr
Förpackningsalternativ: