RS Components
Vår webbplats använder cookies och liknande teknik för att ge bättre service vid sökning och vid beställning, för analytiska ändamål och för att kunna anpassa vår marknadsföring till dig.
 
Sök efter P/N

DS1809Z-010+, Digital Potentiometer 10kΩ 64-Position Linear Contact/Closure 8 Pin, SO


900 I lager för leverans inom 1 arbetsdagar
Add to Basket

Pris (ex. moms) Each (In a Tube of 100)

17,327 kr

(exkl. moms)

21,659 kr

(inkl. moms)

Enheter

Lagt till varukorgen

RS-artikelnummer:
190-4767
Tillv. art.nr:
DS1809Z-010+
Tillverkare / varumärke:
Maxim Integrated
EnheterPer unitPer Tube*
100 +17,327 kr1 732,70 kr
*price indicative

The DS1809 Dallastat is a single, 64-position digital potentiometer which provides both a simple contact closure-controlled interface and a microprocessor-controlled interface. Wiper position is maintained in the absence of power in EEPROM. Wiper setting can be stored automatically or on command.
Because it handles both mechanical pushbutton and digital inputs, the DS1809 can adapt to applications with either or both mechanical and processor-controlled interfaces. In either case, digitally controlled resistance values are more reliable and accurate than mechanical potentiometers and can be mounted with automated manufacturing processes, saving time and money.


Single 64-position potentiometer
Digital or pushbutton control
Two nonvolatile wiper storage options
Operating ranges:
-40ºC to +85ºC
4.5V to 5.5V


AttributeValue
Control InterfaceContact/Closure
Resistance Value10kΩ
Number of Positions64
Taper TypeLinear
Memory TypeNon-Volatile
Number of Pots per Package1
Mounting TypeSurface Mount
Package TypeSO
Pin Count8
Power Supply TypeSingle
Typical Single Supply Voltage4.5 → 5.5 V
Dimensions5 x 4 x 1.5mm
Height1.5mm
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C
Length5mm
Width4mm