AD5248BRMZ100, Digital Potentiometer 100kΩ 256-Position 2-Channel Serial-3 Wire, Serial-I2C 10-Pin MSOP

  • RS-artikelnummer 168-4103
  • Tillv. art.nr AD5248BRMZ100
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): IE
Produktdetaljer

Digital Potentiometer (Dual), Analog Devices

Digital Potentiometer - Analog Devices

Specifikationer
Attribute Value
Control Interface Serial-3 Wire, Serial-I2C
Resistance Value 100kΩ
Number of Positions 256
Memory Type Volatile
Number of Pots per Package 2
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Dimensions 3 x 3 x 0.85mm
Height 0.85mm
Maximum Operating Temperature +125 °C
Length 3mm
Width 3mm
Minimum Operating Temperature -40 °C
Tillfälligt slut i lager – restorder för leverans 2020-06-25
Pris (ex. moms) Each (In a Tube of 50)
18,169 kr
(exkl. moms)
22,711 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
50 +
18,169 kr
908,45 kr