AD5242BRUZ10, Digital Potentiometer 10kΩ 256-Position 2-Channel Serial-2 Wire, Serial-I2C 16 Pin, TSSOP

  • RS-artikelnummer 161-0610
  • Tillv. art.nr AD5242BRUZ10
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
Uppfyller ej
Produktdetaljer

Digital Potentiometer (Dual), Analog Devices

Digital Potentiometer - Analog Devices

Specifikationer
Attribute Value
Control Interface Serial-2 Wire, Serial-I2C
Resistance Value 10kΩ
Number of Positions 256
Memory Type Volatile
Number of Pots per Package 2
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V
Typical Dual Supply Voltage ±2.5V
Dimensions 5 x 4.4 x 1.05mm
Height 1.05mm
Width 4.4mm
Length 5mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
192 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 96)
25,698 kr
(exkl. moms)
32,122 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
96 +
25,698 kr
2 467,008 kr