Digital Potentiometer, AD5242BRZ10

  • RS-artikelnummer 161-0163
  • Tillv. art.nr AD5242BRZ10
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Digital Potentiometer (Dual), Analog Devices

Digital Potentiometer - Analog Devices

Specifikationer
Attribute Value
Control Interface Serial-2 Wire, Serial-I2C
Resistance Value 10kΩ
Number of Positions 256
Memory Type Volatile
Number of Pots per Package 2
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V
Typical Dual Supply Voltage ±2.5V
Dimensions 10 x 4 x 1.5mm
Height 1.5mm
Maximum Operating Temperature +105 °C
Length 10mm
Width 4mm
Minimum Operating Temperature -40 °C
192 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 48)
23,765 kr
(exkl. moms)
29,706 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
48 +
23,765 kr
1 140,72 kr