AD8400ARZ10, Digital Potentiometer 10kΩ 256-Position Linear Serial-3 Wire, Serial-SPI 8 Pin, SOIC

  • RS-artikelnummer 160-9980
  • Tillv. art.nr AD8400ARZ10
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Digital Potentiometer (Single, 10KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifikationer
Attribute Value
Control Interface Serial-3 Wire, Serial-SPI
Resistance Value 10kΩ
Number of Positions 256
Taper Type Linear
Memory Type Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Minimum Operating Temperature -40 °C
Width 4mm
Maximum Operating Temperature +125 °C
Length 5mm
98 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 98)
24,552 kr
(exkl. moms)
30,69 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
98 - 392
24,552 kr
2 406,096 kr
490 - 882
21,361 kr
2 093,378 kr
980 +
19,439 kr
1 905,022 kr