AD5111BCPZ10-500R7, Digital Potentiometer 10kΩ 128-Position Linear Up/Down 8-Pin LFCSP

  • RS-artikelnummer 159-9335
  • Tillv. art.nr AD5111BCPZ10-500R7
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

Digital Potentiometer (Single, 10KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifikationer
Attribute Value
Control Interface Up/Down
Resistance Value 10kΩ
Number of Positions 128
Taper Type Linear
Memory Type Non-Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 8
Power Supply Type Single
Typical Single Supply Voltage 2.3 → 5.5 V
Dimensions 2 x 2 x 0.55mm
Height 0.55mm
Length 2mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 2mm
Tillfälligt slut i lager – restorder för leverans 2020-06-16
Pris (ex. moms) Each (On a Reel of 500)
13,235 kr
(exkl. moms)
16,544 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
500 +
13,235 kr
6 617,50 kr