DS1804-050+, Digital Potentiometer 50kΩ 100-Position Linear Increment/Decrement 8-Pin PDIP

  • RS-artikelnummer 146-1116
  • Tillv. art.nr DS1804-050+
  • Tillverkare / varumärke Maxim Integrated
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Digital Potentiometer, Maxim Integrated Products

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Digital Potentiometer - Maxim

Specifikationer
Attribute Value
Control Interface Increment/Decrement
Resistance Value 50kΩ
Number of Positions 100
Taper Type Linear
Memory Type Non-Volatile
Number of Pots per Package 1
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Dimensions 9.91 x 7.87 x 4.45mm
Height 4.45mm
Maximum Operating Temperature +85 °C
Length 9.91mm
Minimum Operating Temperature -40 °C
Width 7.87mm
Tillfälligt slut i lager – restorder för leverans 2020-07-24
Pris (ex. moms) Each (In a Tube of 50)
20,843 kr
(exkl. moms)
26,054 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
50 +
20,843 kr
1 042,15 kr