AD5160BRJZ100-R2, Digital Potentiometer 100kΩ 256-Position Linear Serial-3 Wire, Serial-SPI 8 Pin, SOT-23

  • RS-artikelnummer 111-2252
  • Tillv. art.nr AD5160BRJZ100-R2
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): IE
Produktdetaljer

Digital Potentiometer (Single, 100KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifikationer
Attribute Value
Control Interface Serial-3 Wire, Serial-SPI
Resistance Value 100kΩ
Number of Positions 256
Taper Type Linear
Memory Type Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 8
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Dimensions 2.9 x 1.6 x 1.15mm
Height 1.15mm
Width 1.6mm
Length 2.9mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
500 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (On a Reel of 250)
16,163 kr
(exkl. moms)
20,204 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
250 - 500
16,163 kr
4 040,75 kr
750 +
14,013 kr
3 503,25 kr