AD5235BRUZ25, Digital Potentiometer 25kΩ 1024-Position Linear, Log 2-Channel Serial-2 Wire, Serial-I2C 16-Pin TSSOP

  • RS-artikelnummer 106-7041
  • Tillv. art.nr AD5235BRUZ25
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
Uppfyller ej
COO (Country of Origin): US
Produktdetaljer

Digital Potentiometer (Dual), Analog Devices

Digital Potentiometer - Analog Devices

Specifikationer
Attribute Value
Control Interface Serial-2 Wire, Serial-I2C
Resistance Value 25kΩ
Number of Positions 1024
Taper Type Linear, Log
Memory Type Non-Volatile
Number of Pots per Package 2
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Power Supply Type Dual, Single
Typical Single Supply Voltage 3.3 V, 5 V
Typical Dual Supply Voltage ±2.5V
Dimensions 5 x 4.4 x 1.05mm
Height 1.05mm
Minimum Operating Temperature -40 °C
Width 4.4mm
Maximum Operating Temperature +85 °C
Length 5mm
288 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 96)
72,341 kr
(exkl. moms)
90,426 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
96 - 384
72,341 kr
6 944,736 kr
480 - 864
64,456 kr
6 187,776 kr
960 +
60,458 kr
5 803,968 kr