- RS-artikelnummer:
- 358-7011
- Tillv. art.nr:
- MPAXP000
- Tillverkare / varumärke:
- Red Lion
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
3 784,04 kr
(exkl. moms)
4 730,05 kr
(inkl. moms)
Enheter | Per unit |
1 + | 3 784,04 kr |
- RS-artikelnummer:
- 358-7011
- Tillv. art.nr:
- MPAXP000
- Tillverkare / varumärke:
- Red Lion
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- US
Produktdetaljer
LPAX - large display, 38 mm character height
5-digit red, 38 mm high
Fulfils ISO 9000 in production
Ideal for informing staff of process/performance variables
Easy to read from up to 25 m
Quick configuration using front panel keys or PC
Plug-in options: analogue output, 2 or 4 digital outputs, interface
Fulfils ISO 9000 in production
Ideal for informing staff of process/performance variables
Easy to read from up to 25 m
Quick configuration using front panel keys or PC
Plug-in options: analogue output, 2 or 4 digital outputs, interface
LPAXP000
Freely scalable 5-digit digital display for standard signals 0 → 10 V, 0 / 4 → 20 mA
LPAXT000
Freely scalable 5-digit digital display for thermocouple types S, T, J, N, C, K, E, R, B, PT100, -10 → 65 mV or 0 → 400 Ω. OPEN sensor and short-circuit detection
Body
Black lacquered sheet steel housing for front panel installation
Front coated with scratch-proof polyurethane film
Front coated with scratch-proof polyurethane film
Supplied with
Device, seal, mounting template, operating instructions
Specifikationer
Attribute | Value |
---|---|
Display Type | LED |
Depth | 118mm |
Series | LPAX |
- RS-artikelnummer:
- 358-7011
- Tillv. art.nr:
- MPAXP000
- Tillverkare / varumärke:
- Red Lion
RoHS-status: Inte relevant
- COO (Country of Origin):
- US