Fluke 175 Handheld Analog Bargraph, Digital Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
- RS-artikelnummer:
- 174-4200
- Tillv. art.nr:
- FLK-175 EDSNF/C25
- Tillverkare / varumärke:
- Fluke
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 174-4200
- Tillv. art.nr:
- FLK-175 EDSNF/C25
- Tillverkare / varumärke:
- Fluke
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The Fluke 175 True RMS Digital Multimeter the baseline meter for troubleshooting and repair of electrical and electronic systems. The Baseline for Industrial Measurements The Fluke 175 True RMS Digital Multimeter is the baseline for professional technicians around the world. With features you need to troubleshoot and repair in electrical and electronic systems, the Fluke 175 CAT IV 600V/CAT III 1000 V digital multimeter provides accurate, True RMS readings through years of reliable service.
Manual and automatic ranging
Display Hold and Auto Hold
Frequency and capacitance measurements
Resistance, continuity and diode measurements
Min-max-average recording
Closed case calibration through front panel
Ergonomic case with integrated protective holster
Display Hold and Auto Hold
Frequency and capacitance measurements
Resistance, continuity and diode measurements
Min-max-average recording
Closed case calibration through front panel
Ergonomic case with integrated protective holster
Specifikationer
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Model Number p | 175 |
Display Type | Analog Bargraph, Digital |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum Resistance Measurement | 50MΩ |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum Capacitance Measurement | 10mF |
Absolute Maximum Temperature Measurement | +400°C |
Maximum Frequency | 100kHz |
DC Current Measurement Resolution | 0.01mA dc |
AC Current Measurement Resolution | 0.01mA ac |
AC Voltage Measurement Resolution | 0.1mV ac |
DC Voltage Measurement Resolution | 0.1mV dc |
Resistance Measurement Resolution | 100mΩ |
Capacitance Measurement Resolution | 1nF |
Safety Category Level | CAT III, CAT IV |
Temperature Measurement Resolution | 0.1°C |
Height | 190mm |
Best Capacitance Measurement Accuracy | ±1.2% + 2 Digits |
Minimum Operating Temperature | -10°C |
Best Resistance Measurement Accuracy | ±0.9% + 1 Digits |
Battery Type | Alkaline |
Safety Category Voltage | 600 V, 1000 V |
Best DC Current Accuracy | ±1% + 3 Digits |
Weight | 420g |
Length | 85mm |
Best DC Voltage Accuracy | ±0.15% + 2 Digits |
Dimensions | 85 x 45 x 190mm |
Best AC Voltage Accuracy | ±1% + 3 Digits |
Maximum Operating Temperature | +50°C |
Best AC Current Accuracy | ±1.5% + 3 Digits |
Width | 45mm |