ADUM2402CRWZ Analog Devices, 4-Channel Digital Isolator 90Mbps, 5000 V, 16-Pin SOIC
112 I lager för leverans inom 1 arbetsdagar
Lagt till varukorgen
Förpackningsalternativ:
- RS-artikelnummer:
- 709-8313
- Tillv. art.nr:
- ADUM2402CRWZ
- Tillverkare / varumärke:
- Analog Devices
Enheter | Per unit |
1 - 9 | 76,46 kr |
10 - 99 | 70,38 kr |
100 - 249 | 66,44 kr |
250 - 499 | 61,32 kr |
500 + | 56,41 kr |
ADuM240x/ADuM241x Series, 5kVrms Quad Channel Digital Isolators, Analog Devices
Features
Typical Applications
Attribute | Value |
Number of Channels | 4 |
Maximum Data Rate | 90Mbps |
Package Type | SOIC |
Maximum Forward Voltage | 5V |
Maximum Input Current | 10 μA |
Isolation Voltage | 5000 V |
Rise Time | 3ns |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Length | 10.5mm |
Depth | 2.35mm |
Width | 7.6mm |