- RS-artikelnummer:
- 661-3429
- Tillv. art.nr:
- ISO721D
- Tillverkare / varumärke:
- Texas Instruments
- RS-artikelnummer:
- 661-3429
- Tillv. art.nr:
- ISO721D
- Tillverkare / varumärke:
- Texas Instruments
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Digital Isolators, Texas Instruments
Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity
Digital Isolators, Texas Instruments
Specifikationer
Attribute | Value |
---|---|
Maximum Data Rate | 100Mbps |
Number of Channels | 1 |
Package Type | SOIC |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 10 μA |
Isolation Voltage | 2500 Vrms |
Rise Time | 2ns |
Number of Pins | 8 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 5mm |
Depth | 1.75mm |
Width | 4mm |