RS Components
Vår webbplats använder cookies och liknande teknik för att ge bättre service vid sökning och vid beställning, för analytiska ändamål och för att kunna anpassa vår marknadsföring till dig.
 
Sök efter P/N

ADUM1301BRWZ Analog Devices, 3-Channel Digital Isolator 10Mbps, 2.5 kVrms, 16-Pin SOIC W


47 I lager för leverans inom 1 arbetsdagar
Add to Basket

Pris (ex. moms) Each (In a Tube of 47)

40,729 kr

(exkl. moms)

50,911 kr

(inkl. moms)

Enheter

Lagt till varukorgen

RS-artikelnummer:
168-5132
Tillv. art.nr:
ADUM1301BRWZ
Tillverkare / varumärke:
Analog Devices
EnheterPer unitPer Tube*
47 +40,729 kr1 914,263 kr
*price indicative

ADuM130x Series, 2.5kVrms Triple-channel Isolators, Analog Devices


The Analog Devices ADuM1300/1301 series is a range of dual three-channel digital isolators incorporating Analog Devices’ iCoupler® technology. They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high speed CMOS and monolithic air-core transformer technology.


Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

AttributeValue
Number of Channels3
Maximum Data Rate10Mbps
Package TypeSOIC W
Maximum Forward Voltage5V
Maximum Input Current10 μA
Isolation Voltage2.5 kVrms
Rise Time3ns
Number of Pins16
Mounting TypeSurface Mount
Minimum Operating Temperature-40°C
Maximum Operating Temperature+105°C
Length10.5mm
Depth2.35mm
Width7.6mm