- RS-artikelnummer:
- 161-8187
- Tillv. art.nr:
- TP3r
- Tillverkare / varumärke:
- CorDEX
Denna produkt har utgått
- RS-artikelnummer:
- 161-8187
- Tillv. art.nr:
- TP3r
- Tillverkare / varumärke:
- CorDEX
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
CorDEX Digital Camera
The CorDEX TOUGHPIX DIGITHERM is a compact, high-resolution digital imaging camera capable of capturing true 5MP visual images along with fully radiometric thermal images. It is manufactured from lightweight, hard wearing aircraft-grade aluminium and weighs less than 400grams.
Features and Benefits
80 x 60 pixel thermal
Adaptive thermal blending
Alarm triggered recording
Ambient temperature ranges between -10°C and 40°C
Image download high-speed removable memory card with USB and corDEX wireless android app
Image Storage 4 GB
Lens and LCD material Armoured Glass
Measurement temperature ranges between -10°C and 380°C
Motorised autofocus
Powerful LED flash for low light imaging
Removable battery pack
Rugged, powerful and with ground-breaking affordability
Screen size 2.8in
Wi-Fi image transfer
Adaptive thermal blending
Alarm triggered recording
Ambient temperature ranges between -10°C and 40°C
Image download high-speed removable memory card with USB and corDEX wireless android app
Image Storage 4 GB
Lens and LCD material Armoured Glass
Measurement temperature ranges between -10°C and 380°C
Motorised autofocus
Powerful LED flash for low light imaging
Removable battery pack
Rugged, powerful and with ground-breaking affordability
Screen size 2.8in
Wi-Fi image transfer
Applications
Building envelope inspections
Electrical repair
Facility maintenance
HVAC/R
Electrical repair
Facility maintenance
HVAC/R
Specifikationer
Attribute | Value |
---|---|
Camera Type | Compact Thermal |
Megapixels | 5MP |
Viewfinder | Yes |
WiFi | Yes |
Model | Toughpix Digitherm |
Sensor | 80 x 60 Pixel Array, Thermal |
Colour | Black |
Dimensions | 113 x 45 x 76mm |
Weight | 380g |
Touchscreen | No |
LCD Size | 2.8in |
Built-In Flash | Yes |
Width | 113mm |
Height | 76mm |
Depth | 45mm |