AD8132ARZ Analog Devices, Differential Amplifier 8-Pin SOIC

  • RS-artikelnummer 912-8970
  • Tillv. art.nr AD8132ARZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifikationer
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V, 9 V
Typical Dual Supply Voltage ±3 V, ±5 V
Maximum Input Offset Voltage 3.5mV
Maximum Input Resistance 3MΩ
Maximum Voltage Gain 0.129dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Minimum Operating Temperature -40 °C
Dimensions 5 x 4 x 1.5mm
Length 5mm
Maximum Operating Temperature +125 °C
Height 1.5mm
Width 4mm
98 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 98)
30,208 kr
(exkl. moms)
37,76 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
98 - 392
30,208 kr
2 960,384 kr
490 - 882
26,13 kr
2 560,74 kr
980 +
23,501 kr
2 303,098 kr
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.