AD8139ARDZ Analog Devices, Differential Amplifier Rail to Rail Output 8-Pin SOIC

  • RS-artikelnummer 912-8810
  • Tillv. art.nr AD8139ARDZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifikationer
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V, 9 V
Typical Dual Supply Voltage ±3 V, ±5 V
Maximum Input Offset Voltage 0.5mV
Maximum Input Resistance 1.5MΩ
Maximum Voltage Gain 0.009dB
Minimum CMRR 75dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Rail to Rail Rail to Rail Output
Width 3.9mm
Dimensions 4.9 x 3.9 x 1.65mm
Height 1.65mm
Maximum Operating Temperature +125 °C
Length 4.9mm
Minimum Operating Temperature -40 °C
196 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 98)
60,254 kr
(exkl. moms)
75,318 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
98 - 392
60,254 kr
5 904,892 kr
490 - 882
54,228 kr
5 314,344 kr
980 +
51,10 kr
5 007,80 kr
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...