AD628ARMZ Analog Devices, 2-Channel Differential Amplifier 8-Pin MSOP

  • RS-artikelnummer 912-7561
  • Tillv. art.nr AD628ARMZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifikationer
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Maximum Input Offset Voltage 3mV
Maximum Input Resistance 0.22MΩ
Maximum Voltage Gain 40dB
Minimum CMRR 75dB
Number of Channels per Chip 2
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3 x 3 x 0.85mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 0.85mm
Length 3mm
Width 3mm
600 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 50)
37,007 kr
(exkl. moms)
46,259 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
50 - 200
37,007 kr
1 850,35 kr
250 - 450
32,009 kr
1 600,45 kr
500 +
28,722 kr
1 436,10 kr