LT1994IMS8#PBF Analog Devices, 2-Channel Differential Amplifier 70MHz Rail to Rail Output 8-Pin MSOP
- RS-artikelnummer:
- 779-9564
- Tillv. art.nr:
- LT1994IMS8#PBF
- Tillverkare / varumärke:
- Analog Devices
Enheter | Per unit | Per Pack* |
2 - 8 | 40,15 kr | 80,30 kr |
10 - 18 | 38,175 kr | 76,35 kr |
20 - 28 | 36,26 kr | 72,52 kr |
30 - 48 | 26,98 kr | 53,96 kr |
50 + | 26,34 kr | 52,68 kr |
*price indicative |
Differential Amplifiers, Linear Technology
Attribute | Value |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V |
Maximum Input Offset Voltage | ±3mV |
Maximum Input Resistance | 4.5kΩ |
Maximum Voltage Gain | 100dB |
Typical Gain Bandwidth Product | 70MHz |
Minimum CMRR | 55dB |
Number of Channels per Chip | 2 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Rail to Rail | Rail to Rail Output |
Maximum Supply Current | 21.5 mA |
Height | 0.86mm |
Width | 3mm |
Dimensions | 3 x 3 x 0.86mm |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |