AD8206YRZ Analog Devices, Differential Amplifier 100kHz 8-Pin SOIC
- RS-artikelnummer:
- 709-5077
- Tillv. art.nr:
- AD8206YRZ
- Tillverkare / varumärke:
- Analog Devices
Enheter | Per unit |
1 - 4 | 29,22 kr |
5 - 9 | 27,83 kr |
10 - 24 | 26,23 kr |
25 - 49 | 24,85 kr |
50 + | 24,31 kr |
Current Sensing Amplifiers, Analog Devices
Attribute | Value |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Maximum Input Offset Voltage | 2mV |
Maximum Input Resistance | 0.4MΩ |
Maximum Voltage Gain | 26.02dB |
Typical Gain Bandwidth Product | 100kHz |
Minimum CMRR | 76dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |