ADA4932-1YCPZ-R2 Analog Devices, Differential Amplifier 16-Pin LFCSP

  • RS-artikelnummer 697-7521
  • Tillv. art.nr ADA4932-1YCPZ-R2
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifikationer
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V, 9 V
Typical Dual Supply Voltage ±3 V, ±5 V
Maximum Input Offset Voltage 2.2mV
Maximum Input Resistance 16MΩ
Maximum Voltage Gain 66dB
Minimum CMRR 87dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 16
Dimensions 3 x 3 x 0.83mm
Length 3mm
Maximum Operating Temperature +105 °C
Height 0.83mm
Minimum Operating Temperature -40 °C
Width 3mm
27 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
75,28 kr
(exkl. moms)
94,10 kr
(inkl. moms)
Enheter
Per unit
1 - 2
75,28 kr
3 - 12
70,93 kr
13 - 62
66,59 kr
63 - 124
62,14 kr
125 +
57,80 kr
Förpackningsalternativ:
Related Products
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
A wide range of high current and high ...
Description:
A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include ...
Description:
A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include ...