AD8207WBRZ Analog Devices, Differential Amplifier 150kHz No 8-Pin SOIC

  • RS-artikelnummer 160-3354
  • Tillv. art.nr AD8207WBRZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifikationer
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 3.3 → 5.5 V
Maximum Input Offset Voltage 100µV
Maximum Voltage Gain 20V/V
Typical Gain Bandwidth Product 150kHz
Minimum CMRR 80dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Rail to Rail No
Maximum Supply Current 2.5 mA
Length 5mm
Dimensions 5 x 4 x 1.5mm
Minimum Operating Temperature -40 °C
Width 4mm
Height 1.5mm
Maximum Operating Temperature +125 °C
98 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 98)
36,338 kr
(exkl. moms)
45,422 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
98 - 392
36,338 kr
3 561,124 kr
490 - 882
31,433 kr
3 080,434 kr
980 +
28,199 kr
2 763,502 kr