ADA8282WBCPZ Analog Devices, 4-Channel Differential Amplifier 42MHz 32-Pin LFCSP

  • RS-artikelnummer 160-2970
  • Tillv. art.nr ADA8282WBCPZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): PH
Produktdetaljer

Variable Gain Amplifiers (VGA), Analog Devices

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Specifikationer
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 3.3 V
Maximum Input Offset Voltage ±3mV
Maximum Input Resistance 0.42 (Common Mode) kΩ, 1.7 (Differential) kΩ
Maximum Voltage Gain 36dB
Typical Gain Bandwidth Product 42MHz
Minimum CMRR -80dB
Number of Channels per Chip 4
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 32
Maximum Supply Current 66.3 mA
Width 5mm
Maximum Operating Temperature +125 °C
Dimensions 5 x 5 x 0.75mm
Length 5mm
Height 0.75mm
Minimum Operating Temperature -40 °C
Tillfälligt slut i lager – restorder för leverans 2020-09-08
Pris (ex. moms) Each (In a Tray of 490)
40,249 kr
(exkl. moms)
50,311 kr
(inkl. moms)
Enheter
Per unit
Per Tray*
490 +
40,249 kr
19 722,01 kr