AD8350ARMZ15 Analog Devices, Differential Amplifier 1.1GHz 8-Pin MSOP

  • RS-artikelnummer 160-2828
  • Tillv. art.nr AD8350ARMZ15
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

RF Amplifiers, Analog Devices

Radio Frequency (RF) Amplifiers, Analog Devices

Specifikationer
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 11 V
Maximum Input Offset Voltage ±1mV
Maximum Input Resistance 200Ω
Maximum Voltage Gain 16dB
Typical Gain Bandwidth Product 1.1GHz
Minimum CMRR -67dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Maximum Supply Current 28 mA
Dimensions 3.2 x 3.2 x 0.95mm
Minimum Operating Temperature -40 °C
Width 3.2mm
Length 3.2mm
Height 0.95mm
Maximum Operating Temperature +85 °C
150 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 50)
46,147 kr
(exkl. moms)
57,684 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
50 - 200
46,147 kr
2 307,35 kr
250 +
41,209 kr
2 060,45 kr