AD8208WBRMZ Analog Devices, Differential Amplifier 70kHz 8-Pin MSOP

  • RS-artikelnummer 160-1725
  • Tillv. art.nr AD8208WBRMZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifikationer
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 4.5 → 5.5 V
Maximum Input Offset Voltage ±2mV
Maximum Input Resistance 220 (Common Mode) kΩ, 440 (Differential) kΩ
Maximum Voltage Gain 10V/V
Typical Gain Bandwidth Product 70kHz
Minimum CMRR 80dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Maximum Operating Temperature +125 °C
Dimensions 3.2 x 3.2 x 0.95mm
Length 3.2mm
Height 0.95mm
Width 3.2mm
Minimum Operating Temperature -40 °C
Tillfälligt slut i lager – restorder för leverans 2020-04-29
Pris (ex. moms) Each (In a Tube of 50)
29,539 kr
(exkl. moms)
36,924 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
50 - 200
29,539 kr
1 476,95 kr
250 - 450
26,586 kr
1 329,30 kr
500 +
24,22 kr
1 211,00 kr
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...