- RS-artikelnummer:
- 200-5571
- Tillv. art.nr:
- MIKROE-3691
- Tillverkare / varumärke:
- MikroElektronika
- RS-artikelnummer:
- 200-5571
- Tillv. art.nr:
- MIKROE-3691
- Tillverkare / varumärke:
- MikroElektronika
Lagstiftning och ursprungsland
Produktdetaljer
The MIKROE POT 3 click is a click board with the strong selectable reference voltage output. This board is supported by a mikroSDK compliant library which has functions that simplify software development. This click board are fully tested product and ready to be used on a system operated with the mikroBUS socket.
10kΩ total resistance
-40℃ to +85℃ operating temperature
15mm length of the shaft
Vertical type mounting direction
-40℃ to +85℃ operating temperature
15mm length of the shaft
Vertical type mounting direction