- RS-artikelnummer:
- 184-0932
- Tillv. art.nr:
- MIKROE-3115
- Tillverkare / varumärke:
- MikroElektronika
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 601,76 kr
(exkl. moms)
2 002,20 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 601,76 kr |
5 - 9 | 1 570,74 kr |
10 + | 1 536,76 kr |
- RS-artikelnummer:
- 184-0932
- Tillv. art.nr:
- MIKROE-3115
- Tillverkare / varumärke:
- MikroElektronika
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
±0.5ppm INL (Typ)
104dB SNR (Typ) at 1Msps
148dB Dynamic Range (Typ) at 61sps
Guaranteed 32-Bit No Missing Codes
Configurable Digital Filter with Synchronization
Relaxed Anti-Aliasing Filter Requirements
Dual Output 32-Bit SAR ADC
32-Bit Digitally Filtered Low Noise Output
24-Bit Differential + 7-Bit Common Mode 1Msps Output with Overrange Detection
Wide Input Common Mode Range
Guaranteed Operation to 85°C
1.8V to 5V SPI-Compatible Serial I/O
Low Power: 24mW at 1Msps
24-Lead 7mm ´ 4mm DFN Packages
Application
Seismology
Energy Exploration
Automatic Test Equipment
High Accuracy Instrumentation
104dB SNR (Typ) at 1Msps
148dB Dynamic Range (Typ) at 61sps
Guaranteed 32-Bit No Missing Codes
Configurable Digital Filter with Synchronization
Relaxed Anti-Aliasing Filter Requirements
Dual Output 32-Bit SAR ADC
32-Bit Digitally Filtered Low Noise Output
24-Bit Differential + 7-Bit Common Mode 1Msps Output with Overrange Detection
Wide Input Common Mode Range
Guaranteed Operation to 85°C
1.8V to 5V SPI-Compatible Serial I/O
Low Power: 24mW at 1Msps
24-Lead 7mm ´ 4mm DFN Packages
Application
Seismology
Energy Exploration
Automatic Test Equipment
High Accuracy Instrumentation
Specifikationer
Attribute | Value |
---|---|
Kit Classification | Development Kit |
Featured Device | LTC2500-32 |
Resolution | 32-bit |
For Use With | LTC2500-32 Oversampling ADC |
Converter Type | ADC |
- RS-artikelnummer:
- 184-0932
- Tillv. art.nr:
- MIKROE-3115
- Tillverkare / varumärke:
- MikroElektronika