- RS-artikelnummer:
- 184-0478
- Tillv. art.nr:
- 410-373
- Tillverkare / varumärke:
- Digilent
8 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
104,02 kr
(exkl. moms)
130,02 kr
(inkl. moms)
Enheter | Per unit |
1 + | 104,02 kr |
- RS-artikelnummer:
- 184-0478
- Tillv. art.nr:
- 410-373
- Tillverkare / varumärke:
- Digilent
Lagstiftning och ursprungsland
Produktdetaljer
The Digilent Inc.MTE cables are a convenient connection method to probe circuits under test with the Analog Discovery, but can be cumbersome when using a breadboard. The Breadboard Breakout is designed to connect all of the inputs and outputs on the Analog Discovery directly to a breadboard. When switching between circuits, the entire breadboard adapter can be removed or the Analog Discovery can be unplugged from the adapter, leaving the entire circuit intact. Multiple Breadboard Breakouts can be used to conveniently switch between projects or designs.
The Analog Discovery connects to the Breadboard Breakout directly to the 2x15 pin connector on the top of the breakout, or with the optional 2x15 Ribbon Cable for Analog Discovery. All of the signals are passed directly through to the Cmod style header to individual nodes in the breadboard.
The Analog Discovery connects to the Breadboard Breakout directly to the 2x15 pin connector on the top of the breakout, or with the optional 2x15 Ribbon Cable for Analog Discovery. All of the signals are passed directly through to the Cmod style header to individual nodes in the breadboard.
One 2x15 female header to connect the Analog Discovery or Ribbon Cable
30 male pins broken out to fit into a standard breadboard
Provides a direct connection with Digilent's Analog Discovery Inputs and Outputs
Labels for breadboard breakout pins correspond to Analog Discovery header connections
30 male pins broken out to fit into a standard breadboard
Provides a direct connection with Digilent's Analog Discovery Inputs and Outputs
Labels for breadboard breakout pins correspond to Analog Discovery header connections
Specifikationer
Attribute | Value |
---|---|
For Use With | Breadboard |