- RS-artikelnummer:
- 184-0457
- Tillv. art.nr:
- 6002-410-007
- Tillverkare / varumärke:
- Digilent
Denna produkt har utgått
- RS-artikelnummer:
- 184-0457
- Tillv. art.nr:
- 6002-410-007
- Tillverkare / varumärke:
- Digilent
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
The Digilent myProto accessory board for the NI myDAQ and NI myRIO brings all your myDAQ/myRIO's signals to breadboard connections where they can be easily accessed using simple jumper wires, and even adds several useful I/O devices. The MSP connector on your myDAQ / myRIO provides power (+5 VDC and ±15 VDC) along with eight configurable digital I/O pins, two analogue inputs, and two analogue outputs. All of these signals are available and clearly labeled on the signal blocks at the top of the breadboard when plugged into the MSP connector.
Access all your myDAQ's signals on a breadboard
Three onboard user LEDs
One 10K Potentiometer
Two Audio Jacks
External power connector for breadboard circuits
Power switches on all power supplies
Uses the Mini System Port (MSP) connector
Three onboard user LEDs
One 10K Potentiometer
Two Audio Jacks
External power connector for breadboard circuits
Power switches on all power supplies
Uses the Mini System Port (MSP) connector
Specifikationer
Attribute | Value |
---|---|
For Use With | NI myDAQ, NI myRIO |