- RS-artikelnummer:
- 176-3439
- Tillverkare / varumärke:
- RS PRO
- RS-artikelnummer:
- 176-3439
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- TR
Produktdetaljer
RS PRO Desoldering Pump with PTFE Nozzle
The desoldering pump from our trusted and reliable own brand RS PRO is a lightweight, anti-static, hand-operated tool used to suck up solder safely and efficiently. To assist you in removing solder the solder sucker picks up the debris by sucking it up via a spring-loaded piston, released by a push button and re-primed by a plunger. Extraction springs are located outside the vacuum chamber and this helps to prevent the solder sticking and prolongs the life of the solder sucker. This RS PRO model features a replaceable, self-clearing PTFE nozzle and a lightweight yet durable aluminium body that allows one-handed operation.
Features and benefits
Lightweight yet durable aluminium body
A replaceable static free PTFE nozzle
Quick and efficient solder suction
Ideal for carrying out soldering and desoldering tasks with a soldering iron
One-handed operation
A replaceable static free PTFE nozzle
Quick and efficient solder suction
Ideal for carrying out soldering and desoldering tasks with a soldering iron
One-handed operation
Common applications
Desoldering pumps are perfect for use with soldering tools such as a soldering iron and desoldering tweezers, to carry out a range of soldering and desoldering tasks. They are ideal for use in applications such as:
Electronics assembly - sucking up solder before it cools and bonds with small electrical components
Workshops - to learn techniques and best practice
Repairing components - clean up bad bonds
SMD - assist with repairing bad joints in SMD soldering on circuit boards
Electronics assembly - sucking up solder before it cools and bonds with small electrical components
Workshops - to learn techniques and best practice
Repairing components - clean up bad bonds
SMD - assist with repairing bad joints in SMD soldering on circuit boards
Is it battery operated?
The RS PRO desoldering pump is not battery operated. The desoldering pump operates via a dual spring-loaded piston that is set by thumb and released by
depressing the side-mounted push button to create a powerful vacuum that instantly removes molten solder.
depressing the side-mounted push button to create a powerful vacuum that instantly removes molten solder.
Are there replacement nozzles available?
Safety warning
This Solder sucker desoldering gun should not be used on LIVE electrical circuits, it provides no protection from electric shock.
Always protects your eyes when using the desoldering gun with industry approved eye protection to standards CE, OHSA and ANSI.
Always protects your eyes when using the desoldering gun with industry approved eye protection to standards CE, OHSA and ANSI.
Specifikationer
Attribute | Value |
---|---|
Desoldering Tool Type | Solder Sucker |
Overall Length | 195 mm |