- RS-artikelnummer:
- 224-3956
- Tillv. art.nr:
- 6823000111
- Tillverkare / varumärke:
- Mascot
Tillfälligt slut i lager – restorder för leverans 2024-08-12
Lagt till varukorgen
Pris (ex. moms) Varje
988,87 kr
(exkl. moms)
1 236,09 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 988,87 kr |
5 - 9 | 959,22 kr |
10 - 24 | 929,57 kr |
25 - 49 | 899,82 kr |
50 + | 870,17 kr |
- RS-artikelnummer:
- 224-3956
- Tillv. art.nr:
- 6823000111
- Tillverkare / varumärke:
- Mascot
Lagstiftning och ursprungsland
- COO (Country of Origin):
- NO
Produktdetaljer
12 & 18W Regulated DC Output
Linear power supplied with continuously adjustable regulated outputs
Units are fully enclosed in a metal case
All units are CE marked and manufactured in accordance with EN60950
230Vac ± 10% (50/60Hz) input
0 to 30°C operating temperature range
Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation, computing and office equipment
Units are fully enclosed in a metal case
All units are CE marked and manufactured in accordance with EN60950
230Vac ± 10% (50/60Hz) input
0 to 30°C operating temperature range
Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation, computing and office equipment
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Not suitable for use as battery chargers.
Not suitable for use as battery chargers.
Specifikationer
Attribute | Value |
---|---|
Adapter Type | Power Brick Adapter |
Plug Type | 3-Pin UK |
Output Voltage | 6 → 12V dc |
Input Voltage | 198 → 264 V ac, 260 → 340V dc |
Output Current | 1 A, 600mA |
Maximum Temperature | +40°C |
Output Connector | Snap-Lock Terminal |
Number of Outputs | 1 |
Power Rating | 12W |
Length | 98mm |
Load Regulation | 130mV |
Minimum Temperature | -10°C |
Width | 108mm |
Depth | 55mm |
- RS-artikelnummer:
- 224-3956
- Tillv. art.nr:
- 6823000111
- Tillverkare / varumärke:
- Mascot