- RS-artikelnummer:
- 813-2833
- Tillv. art.nr:
- KSW11000UK
- Tillverkare / varumärke:
- Koolbreeze
Denna produkt har utgått
Alternatives
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar dessa produkter istället.
- RS-artikelnummer:
- 813-2833
- Tillv. art.nr:
- KSW11000UK
- Tillverkare / varumärke:
- Koolbreeze
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Koolbreeze Heavy Duty Fan
The Koolbreeze heavy-duty fan provides an airflow of 11000m³/h. It is a stand-alone floor fan used for everything from cooling warehouses to supplying the windswept effect in videos and portrait photography. This is a high output fan for almost all the application. It has a supply voltage rating of 230VAC.
813-2833 is supplied fitted with a UK plug
813-2837 is supplied fitted with a Euro plug
813-2833 is supplied fitted with a UK plug
813-2837 is supplied fitted with a Euro plug
Features and Benefits
Plug type: Type-G - British 3-pin
Weight is 18kg
Fully speed controlled with a maximum airflow
Weight is 18kg
Fully speed controlled with a maximum airflow
Applications
Industrial sites
Workshops
Workshops
Specifikationer
Attribute | Value |
---|---|
Air Flow | 11000m³/h |
Fan Type | Floor, Heavy Duty |
Plug Type | Type G - British 3-pin |
Supply Voltage | 230 V |
Dimensions | 830 x 800 x 280mm |
Depth | 280mm |
Height | 830mm |
Width | 800mm |
- RS-artikelnummer:
- 813-2833
- Tillv. art.nr:
- KSW11000UK
- Tillverkare / varumärke:
- Koolbreeze