- RS-artikelnummer:
- 309-5455
- Tillv. art.nr:
- 111011000-00049595
- Tillverkare / varumärke:
- Waldmann
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 309-5455
- Tillv. art.nr:
- 111011000-00049595
- Tillverkare / varumärke:
- Waldmann
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Desk Lamp SN 136, 230 V / 36 W
Universal lamp for many application areas
Lamp body made of shock-resistant plastic
Lamp body 485 x 118 x 70 mm
Arms 430 x 400 mm
Mirrored parabolic grid
Protection rating IP20, protection class I
Mains connection lead approximately 1.5 m with Schuko plug
Connection voltage 230 V / 50 Hz
Spring-balanced arms
Ball joint on lamp head
With 1 compact CFL lamp TC-L 36 W neutral white
Colour light grey RAL 7035
Lamp supplied without base
Suitable desk clamp TK 1/65 available under RS stock no. 548-8922
Lamp body made of shock-resistant plastic
Lamp body 485 x 118 x 70 mm
Arms 430 x 400 mm
Mirrored parabolic grid
Protection rating IP20, protection class I
Mains connection lead approximately 1.5 m with Schuko plug
Connection voltage 230 V / 50 Hz
Spring-balanced arms
Ball joint on lamp head
With 1 compact CFL lamp TC-L 36 W neutral white
Colour light grey RAL 7035
Lamp supplied without base
Suitable desk clamp TK 1/65 available under RS stock no. 548-8922
Specifikationer
Attribute | Value |
---|---|
Lamp Type | Compact Fluorescent |
Wattage | 36 W |
Maximum Reach | 830mm |
Base Type | Screw Down |
Plug Type | Type C - Europlug, Type G - British |
Arm Type | Adjustable Arm |
Colour | Grey |
Voltage Rating | 230 V |
Height | 430mm |
Lamp Supplied | Yes |
Width | 485 mm |
EU Energy Efficiency Rating | A |