- RS-artikelnummer:
- 487-836
- Tillverkare / varumärke:
- RS PRO
572 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
39,78 kr
(exkl. moms)
49,72 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 39,78 kr |
5 - 19 | 39,17 kr |
20 - 49 | 37,85 kr |
50 - 99 | 36,10 kr |
100 + | 34,02 kr |
- RS-artikelnummer:
- 487-836
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
RS PRO Right Angle DC Socket Rated At 2.5 A, 16 V, PCB Mounting, Length 14.5 mm, Nickel
This straight direct current (DC) power socket from RS PRO push-fits into your printed circuit board (PCB) to provide your system with low-voltage power. The product is often applied with portable radios, calculators or testing and measurement equipment to facilitate a maximum of 2.5 A of current power.
The socket's right-angle body orientation means you can fit it into awkward work areas without the risk of cables wearing down. Its copper contact material provides fast and efficient electrical conduction with minimal loss of power through the connection. The nickel plating prevents buildups of rust and corrosion in the socket, which could shorten its life.
This product comes with a three-year warranty so you're assured of dependable performance. It also has a Restriction of Hazardous Substances (RoHS) certificate of compliance to indicate it contains little to no harmful materials.
The socket's right-angle body orientation means you can fit it into awkward work areas without the risk of cables wearing down. Its copper contact material provides fast and efficient electrical conduction with minimal loss of power through the connection. The nickel plating prevents buildups of rust and corrosion in the socket, which could shorten its life.
This product comes with a three-year warranty so you're assured of dependable performance. It also has a Restriction of Hazardous Substances (RoHS) certificate of compliance to indicate it contains little to no harmful materials.
Features and Benefits
Right-angle body orientation
Copper contact material
Nickel contact plating
DC socket connector type
PCB mounting type
Socket type
Pin diameter of 5.5 mm
Length of 14.5 mm
Width of 14.5 mm
Current rating of 2.5 A
Voltage rating of 16 V
Copper contact material
Nickel contact plating
DC socket connector type
PCB mounting type
Socket type
Pin diameter of 5.5 mm
Length of 14.5 mm
Width of 14.5 mm
Current rating of 2.5 A
Voltage rating of 16 V
Specifikationer
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 2.5A |
Body Orientation | Right Angle |
Voltage Rating | 16.0 V |
Width | 14.5mm |
Length | 14.5mm |
Mounting Type | PCB Mount |
Pin Diameter | 5.5mm |
Contact Plating | Nickel |
Contact Material | Copper |