- RS-artikelnummer:
- 892-3661
- Tillv. art.nr:
- 48134-51
- Tillverkare / varumärke:
- Ametek
Denna produkt har utgått
- RS-artikelnummer:
- 892-3661
- Tillv. art.nr:
- 48134-51
- Tillverkare / varumärke:
- Ametek
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
Ametek Brushless DC Motor Controllers
Ametek DC brushless motor controllers are designed to electronically regulate or reverse the direction of brushless DC motors and blowers. These motor controllers have a built-in potentiometer for speed control, as well as a tachometer output to provide closed loop operation.
Variable speed with built-in potentiometer or with a 0 to 5 Vdc speed input signal
Tach output to provide closed loop operation
Controller to motor/blower cable assembly included
Tach output to provide closed loop operation
Controller to motor/blower cable assembly included
DC Drives - Brushless
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 11 → 28 V dc |
Current Rating | 20 A |
Voltage Rating | 28 V dc |