Sprint Electric, DC Motor Controller, Voltage Control, 12 V dc, 12 A, DIN Rail Mount

  • RS-artikelnummer 891-9003
  • Tillv. art.nr 1200XLV-12V
  • Tillverkare / varumärke Sprint Electric
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): GB
Produktdetaljer

Sprint Electric DC Motor Controller - XLV Range

The XLV range of DC servo controllers are designed for use with permanent magnet brushed DC servo motors rated from 4 to 12 amps, offered in a compact easy to use DIN rail mounting package.

The controllers can be used in either current (torque) or speed control modes. For highly dynamic applications, a shaft-mounted DC tacho-generator is recommended for speed feedback but in less demanding applications, armature voltage feedback (Avf) can be used.

The reference signal for both current and speed control can be either bipolar (10V) or unipolar (0 – 10V). Motor speed can be controlled in both forward and reverse directions. An adjustable current limit and fast-acting current control loop protect the controller and motor from sustained overloads.


XLV DC Servo Controller
Torque or speed control mode
Versions with 4, 8 and 12 amps available
Overload till 200% for one second
DIN rail mounting
External speed setting potentiometer available, stock no. 891-9019

Specifikationer
Attribute Value
Supply Voltage 12 V dc
Current Rating 12 A
Voltage Rating 12 V
Compatible Motor Type Brushed DC Servo Motor
Control Input Voltage
Mounting Style DIN Rail Mount
Length 69mm
Width 105mm
Depth 120mm
Dimensions 69 x 105 x 120 mm
Operating Temperature Range 0 → +40 °C
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Each
2 101,21 kr
(exkl. moms)
2 626,51 kr
(inkl. moms)
Enheter
Per unit
1 +
2 101,21 kr
Related Products
Linear servo control amplifier used to control motors ...
Description:
Linear servo control amplifier used to control motors up to 50WSuitable for a wide range of motors including the Maxon RE36 and A-Max 324 quadrant operation5 operating modes , (IxR, voltage regulation, digital encoder, dc tacho, current control)External DIP switch ...
EM-175 motor driver is designed for DC-motor speed ...
Description:
EM-175 motor driver is designed for DC-motor speed control. The unit regulates motor voltage so non regulated supply voltage is well suited. A load affecting the motor rpm can be compensated with an adjustable load compensation (RxI). Unidirectional2-quadrant, drive and ...
EM-206 is a DC-motor controller that is designed ...
Description:
EM-206 is a DC-motor controller that is designed for brushless motors with hall sensor feedback. The unit has a mosfet-type high efficiency power stage. The unit is equipped with standard controls, such as speed, stop, reversing and braking. Three phase ...
EM-285 is a PWM-based DC-motor driver. The materials ...
Description:
EM-285 is a PWM-based DC-motor driver. The materials and features meet the industrial standards.Motor voltage is regulated against supply voltage changes, and there is also a load compensation adjustment (RxI), which enables steady speed during motor loading. Speed continuous to ...