- RS-artikelnummer:
- 789-3073
- Tillv. art.nr:
- 89891001
- Tillverkare / varumärke:
- Crouzet
- RS-artikelnummer:
- 789-3073
- Tillv. art.nr:
- 89891001
- Tillverkare / varumärke:
- Crouzet
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Series 89 8xx - DCmind Worm Geared Motors
DCmind Wormy Geared Motors, a range of high-performance direct current brush motors. These series of motors are very quit and exceptional efficiency and working life.
These are ideal for use in medical equipments, pumps and valves, railways, and aeronautics.
These are ideal for use in medical equipments, pumps and valves, railways, and aeronautics.
Worm Geared Motors
Shafts on ball bearings
24 Vdc version
High protection IP65
Shafts on ball bearings
24 Vdc version
High protection IP65
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 209 W |
Output Speed | 686 rpm |
Shaft Diameter | 9.99mm |
Maximum Output Torque | 10 Nm |
Gearhead Type | Worm |
Current Rating | 5.4 A |
Length | 198.7mm |
Width | 97.5mm |
Depth | 93.5mm |
Core Construction | Permanent Magnet |