Linear Technology LTM4612EV#PBF, DC-DC Power Supply Module 5A 36 V Input, 940 kHz 133-Pin, LGA

  • RS-artikelnummer 917-3734
  • Tillv. art.nr LTM4612EV#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

Switching Regulators, Ultralow Noise Regulators, Linear Technology

Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good efficiency. Typical applications include Industrial supplies, wall transformer regulation, automotive battery regulation and distributed supply regulation.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Maximum Output Current 5A
Number of Outputs 1
Maximum Switching Frequency 940 kHz
Line Regulation 0.3 %
Load Regulation 0.6 %
Mounting Type Surface Mount
Package Type LGA
Pin Count 133
Dimensions 15 x 15 x 2.8mm
Height 2.8mm
Length 15mm
Maximum Input Voltage 36 V
Maximum Operating Temperature +125 °C
Minimum Input Voltage 5 V
Width 15mm
Minimum Operating Temperature -40 °C
Tillfälligt slut i lager – restorder för leverans 2020-12-01
Pris (ex. moms) Each (In a Tray of 119)
283,481 kr
(exkl. moms)
354,351 kr
(inkl. moms)
Enheter
Per unit
Per Tray*
119 +
283,481 kr
33 734,239 kr