RS Components
Vår webbplats använder cookies och liknande teknik för att ge bättre service vid sökning och vid beställning, för analytiska ändamål och för att kunna anpassa vår marknadsföring till dig.
 
Sök efter P/N

Analog Devices LTM4612EV#PBF, DC-DC Power Supply Module 5A 36 V Input, 940 kHz 133-Pin, LGA


Tillfälligt slut i lager - restorder för leverans 2021-03-12
Add to Basket

Pris (ex. moms) Each

348,15 kr

(exkl. moms)

435,19 kr

(inkl. moms)

Enheter

Lagt till varukorgen

Förpackningsalternativ:
RS-artikelnummer:
711-2532
Tillv. art.nr:
LTM4612EV#PBF
Tillverkare / varumärke:
Analog Devices
COO (Country of Origin):
MY
EnheterPer unit
1 - 5348,15 kr
6 - 29330,78 kr
30 - 59279,18 kr
60 +272,20 kr

Switching Regulators, Ultralow Noise Regulators, Linear Technology


Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good efficiency. Typical applications include Industrial supplies, wall transformer regulation, automotive battery regulation and distributed supply regulation.


Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

AttributeValue
Maximum Output Current5A
Number of Outputs1
Maximum Switching Frequency940 kHz
Line Regulation0.3 %
Load Regulation0.6 %
Mounting TypeSurface Mount
Package TypeLGA
Pin Count133
Dimensions15 x 15 x 2.8mm
Height2.8mm
Length15mm
Maximum Input Voltage36 V
Maximum Operating Temperature+125 °C
Minimum Input Voltage5 V
Minimum Operating Temperature-40 °C
Width15mm