Linear Technology LTM8020MPV#PBF, Step Down DC-DC Switching Regulator, Adjustable, 1.25 → 5 V 21-Pin, LGA

  • RS-artikelnummer 920-0054
  • Tillv. art.nr LTM8020MPV#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Switching Regulators, Ultralow Noise Regulators, Linear Technology

Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good efficiency. Typical applications include Industrial supplies, wall transformer regulation, automotive battery regulation and distributed supply regulation.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Minimum Output Voltage 1.25 V
Maximum Output Voltage 5 V
Minimum Input Voltage 4 V
Maximum Input Voltage 36 V
Maximum Output Current 200mA
Converter Type Step Down
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type LGA
Pin Count 21
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Line Regulation 1 %
Dimensions 6.25 x 6.25 x 2.42mm
Width 6.25mm
Height 2.42mm
Length 6.25mm
Maximum Switching Frequency 450 kHz
Load Regulation 2 %
Det är tyvärr inte möjligt att visa lagerbehållning för närvarande. Uppdatera sidan och försök igen.
Pris (ex. moms) Each (In a Tray of 260)
144,255 kr
(exkl. moms)
180,319 kr
(inkl. moms)
Enheter
Per unit
Per Tray*
260 +
144,255 kr
37 506,30 kr
Nästa dag-leverans inte möjlig
Related Products
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
A range of μModule (micro-module) regulators from Linear ...
Description:
A range of μModule (micro-module) regulators from Linear Technology providing non-isolated dual and multiple outputs. These switching regulator modules offer highly-efficiency compact solutions for DC-DC power supply applications and include switching controller, power FETs, inductors and all supporting ...
Analogue power modules offer a fully integrated DC/DC ...
Description:
Analogue power modules offer a fully integrated DC/DC switching step down converter. They combine the controller, power FETs, an output inductor and compensation circuitry in one package.
Panasonic offer a range of power DC-DC Regulators ...
Description:
Panasonic offer a range of power DC-DC Regulators that incorporate the hysteretic DC/DC control system, these include the NN30, NN31, AN3301X and AN3018xA synchronous DC/DC Step down regulator series. NN30 DC-DC Regulator:Integrated 2 x 25mΩ MOSFETsAdjustable soft startLow operating and ...