Analog Devices LTC3112EFE#PBF, 1-Channel, Step Down/Step Up DC-DC Converter, Adjustable 20-Pin, TSSOP

  • RS-artikelnummer 919-9954
  • Tillv. art.nr LTC3112EFE#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Buck-Boost Regulators, Internal Power Switch

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Minimum Output Voltage 2.5 V
Maximum Output Voltage 14 V
Minimum Input Voltage 2.7 V
Maximum Input Voltage 15 V
Maximum Output Current 2.5A
Converter Type Step Down/Step Up
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Dimensions 6.6 x 4.5 x 0.15mm
Width 4.5mm
Height 6.6mm
Length 6.6mm
Maximum Switching Frequency 750 kHz
222 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 74)
60,659 kr
(exkl. moms)
75,824 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
74 - 296
60,659 kr
4 488,766 kr
370 - 666
59,103 kr
4 373,622 kr
740 +
57,626 kr
4 264,324 kr