RS Components
Vår webbplats använder cookies och liknande teknik för att ge bättre service vid sökning och vid beställning, för analytiska ändamål och för att kunna anpassa vår marknadsföring till dig.
 
Sök efter P/N

Analog Devices LTM4616IV#PBF, Dual-Channel, Step Down DC-DC Converter, Adjustable 144-Pin, LGA


Tillfälligt slut i lager - restorder för leverans 2021-03-15
Add to Basket

Pris (ex. moms) Each (In a Tray of 119)

301,938 kr

(exkl. moms)

377,422 kr

(inkl. moms)

Enheter

Lagt till varukorgen

RS-artikelnummer:
919-9847
Tillv. art.nr:
LTM4616IV#PBF
Tillverkare / varumärke:
Analog Devices
COO (Country of Origin):
US
EnheterPer unitPer Tray*
119 +301,938 kr35 930,622 kr
*price indicative

μModule Regulators, Dual & Multiple Output


A range of μModule (micro-module) regulators from Linear Technology providing non-isolated dual and multiple outputs. These switching regulator modules offer highly-efficiency compact solutions for DC-DC power supply applications and include switching controller, power FETs, inductors and all supporting components. The modules incorporate fault protection features including over-voltage and over-current protection.


Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

AttributeValue
Minimum Output Voltage0.6 V
Maximum Output Voltage5 V
Minimum Input Voltage2.7 V
Maximum Input Voltage5.5 V
Maximum Output Current8A
Converter TypeStep Down
Number of Outputs2
Output TypeAdjustable
Mounting TypeSurface Mount
Package TypeLGA
Pin Count144
Maximum Operating Temperature+125 °C
Minimum Operating Temperature-40 °C
Width15mm
Height2.82mm
Length15mm
Dimensions15 x 15 x 2.82mm
Maximum Switching Frequency1.75 MHz
Load Regulation0.5 %
Line Regulation0.25 %/V
Switching RegulatorYes