RS Components
Vår webbplats använder cookies och liknande teknik för att ge bättre service vid sökning och vid beställning, för analytiska ändamål och för att kunna anpassa vår marknadsföring till dig.
 
Sök efter P/N

Analog Devices LT3690EUFE#PBF, 1-Channel, Step Down DC-DC Converter, Adjustable 26-Pin, QFN


Tillfälligt slut i lager - restorder för leverans 2021-04-13
Add to Basket

Pris (ex. moms) Each (In a Tube of 61)

72,422 kr

(exkl. moms)

90,528 kr

(inkl. moms)

Enheter

Lagt till varukorgen

RS-artikelnummer:
919-9310
Tillv. art.nr:
LT3690EUFE#PBF
Tillverkare / varumärke:
Analog Devices
COO (Country of Origin):
US
EnheterPer unitPer Tube*
61 - 24472,422 kr4 417,742 kr
305 - 54970,565 kr4 304,465 kr
610 +68,80 kr4 196,80 kr
*price indicative

Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology


Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.


Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

AttributeValue
Minimum Output Voltage0.8 V
Maximum Output Voltage20 V
Minimum Input Voltage3.9 V
Maximum Input Voltage36 V
Maximum Output Current4A
Converter TypeStep Down
Number of Outputs1
Output TypeAdjustable
Mounting TypeSurface Mount
Package TypeQFN
Pin Count26
Maximum Operating Temperature+125 °C
Minimum Operating Temperature-40 °C
Length4mm
Dimensions4 x 6 x 0.7mm
Line Regulation0.01 %/V
Width6mm
Maximum Switching Frequency1.68 MHz
Switching RegulatorYes
Height0.7mm