Linear Technology LTM4604AIVPBF, Step Down DC-DC Converter, Adjustable, 0.8 5 V 66-Pin, LGA

  • RS-artikelnummer 919-8957
  • Tillv. art.nr LTM4604AIVPBF
  • Tillverkare / varumärke Linear Technology
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

μModule Regulators, Single Output

Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI compliant solution with EN55022 class B standards in some products, along with output source and sink current capabilities. The compact design and high efficiency of these μModule regulators make them ideal for use in a multitude of applications such as telecom and networking equipment, Industrial equipment and ATCA cards/servers.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Minimum Output Voltage 0.8 V
Maximum Output Voltage 5 V
Minimum Input Voltage 2.375 V
Maximum Input Voltage 5 V
Maximum Output Current 4A
Converter Type Step Down
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type LGA
Pin Count 66
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Line Regulation 0.2 %
Load Regulation 0.6 %
Dimensions 15 x 9 x 2.3mm
Width 9mm
Height 2.3mm
Length 15mm
Maximum Switching Frequency 1.25 MHz
Switching Regulator Yes
Tillfälligt slut i lager – restorder för leverans 2020-06-16
Pris (ex. moms) Each (In a Tray of 170)
132,508 kr
(exkl. moms)
165,635 kr
(inkl. moms)
Enheter
Per unit
Per Tray*
170 +
132,508 kr
22 526,36 kr