Linear Technology LTM8031IV#PBF, Step Down DC-DC Switching Regulator, Adjustable, 0.8 → 10 V 71-Pin, LGA

  • RS-artikelnummer 823-0038
  • Tillv. art.nr LTM8031IV#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Switching Regulators, Ultralow Noise Regulators, Linear Technology

Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good efficiency. Typical applications include Industrial supplies, wall transformer regulation, automotive battery regulation and distributed supply regulation.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Minimum Output Voltage 0.8 V
Maximum Output Voltage 10 V
Minimum Input Voltage 3.6 V
Maximum Input Voltage 36 V
Converter Type Step Down
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type LGA
Pin Count 71
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Length 15mm
Maximum Switching Frequency 2.4 MHz
Load Regulation 0.3 %
Line Regulation 0.1 %
Dimensions 15 x 9 x 2.82mm
Width 9mm
Height 2.82mm
79 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
194,29 kr
(exkl. moms)
242,86 kr
(inkl. moms)
Enheter
Per unit
1 - 4
194,29 kr
5 - 9
184,57 kr
10 - 24
175,26 kr
25 - 49
155,41 kr
50 +
150,13 kr
Förpackningsalternativ:
Related Products
A synchronous step-down (buck) regulator from Microchip featuring ...
Description:
A synchronous step-down (buck) regulator from Microchip featuring a unique adaptive ON-time control architecture. This highly integrated device incorporates a DC/DC controller, power MOSFETs, bootstrap diode, bootstrap capacitor, and an inductor in a single package. The internal inductor and MOSFETs ...
Linear Technology’s Power over Ethernet (PoE) Controller devices ...
Description:
Linear Technology’s Power over Ethernet (PoE) Controller devices facilitates the injection or extraction of power into Ethernet data lines allowing the transmission of both data and power through a single cable. Some networked devices with modest power requirements such as ...
Linear Technology’s Power over Ethernet (PoE) Controller devices ...
Description:
Linear Technology’s Power over Ethernet (PoE) Controller devices facilitates the injection or extraction of power into Ethernet data lines allowing the transmission of both data and power through a single cable. Some networked devices with modest power requirements such as ...
Linear Technology’s Power over Ethernet (PoE) Controller devices ...
Description:
Linear Technology’s Power over Ethernet (PoE) Controller devices facilitates the injection or extraction of power into Ethernet data lines allowing the transmission of both data and power through a single cable. Some networked devices with modest power requirements such as ...